Intelligent Power Module (IPM), Motion Control Wide Creepage VBU, VBV, VBW Pins, 180-TUBE
Onsemi FSB50250AT technical specifications.
| Package/Case | PDIP |
| Current | 1.2A |
| Height | 3.3mm |
| Length | 29.2mm |
| Min Breakdown Voltage | 500V |
| Max Collector Current | 1.2A |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.4W |
| Max Supply Voltage | 400V |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 300V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Motion SPM® 5 |
| Voltage | 500V |
| Weight | 5.99g |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSB50250AT to view detailed technical specifications.
No datasheet is available for this part.