
Surface mount motor driver module featuring 1A continuous drain current and 1A maximum output current. Operates with a supply voltage range of 13.5V to 400V, supporting up to 500V nominal input. Offers 1.5kV isolation voltage and a maximum operating temperature of 150°C. Designed for 15kHz frequency operation with 4.5W maximum power dissipation.
Onsemi FSB50250S technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 1A |
| Current | 1A |
| Frequency | 15kHz |
| Height | 3.05mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 29mm |
| Min Breakdown Voltage | 500V |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Power Dissipation | 4.5W |
| Max Supply Voltage | 400V |
| Min Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Nominal Input Voltage | 500V |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Power Dissipation | 10W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SPM® |
| Supply Current | 200uA |
| Voltage | 500V |
| Weight | 4.05g |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSB50250S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
