Onsemi FSB50260SF technical specifications.
| Number of Terminals | 23 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T23 |
| Width | 12 |
| Length | 29 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FSB50260SF to view detailed technical specifications.
No datasheet is available for this part.