Onsemi FSB50325 technical specifications.
| Package/Case | DIP |
| Current | 1.5A |
| Height | 3.1mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole, PCB |
| Number of Outputs | 3 |
| Output Current | 1.5A |
| Output Voltage | 150V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SPM® |
| Supply Current | 160uA |
| Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSB50325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
