
The FSB50325A is a 23-lead module motor driver IC from Onsemi, rated for 250V and 1.7A. It operates over a temperature range of -40°C to 150°C and is packaged in a lead-free module. The device is RoHS compliant and suitable for through-hole mounting.
Onsemi FSB50325A technical specifications.
| Package/Case | Module |
| Current | 1.7A |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 29.2mm |
| Min Breakdown Voltage | 250V |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 12.3W |
| RoHS Compliant | Yes |
| Series | Motion-SPM® |
| Supply Current | 500mA |
| Voltage | 250V |
| Weight | 5.968g |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSB50325A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
