Onsemi FSB50325S technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 1.5A |
| Current | 1.5A |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 16.5V |
| Output Current | 1.5A |
| Output Voltage | 150V |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Power Dissipation | 10W |
| RoHS Compliant | No |
| Series | SPM® |
| Supply Current | 160uA |
| Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSB50325S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
