
Three-phase motor driver IC with 1.5A output current and 250V breakdown voltage. Features 150°C max operating temperature, 1.5kV isolation voltage, and 10W max power dissipation. Operates from a 13.5V to 16.5V supply voltage, with a typical 15V operating voltage. Through-hole mounting in a PDIP package, measuring 29mm x 12.2mm x 3.1mm and weighing 4.05g. RoHS compliant.
Onsemi FSB50325T technical specifications.
| Package/Case | PDIP |
| Current | 1.5A |
| Height | 3.1mm |
| Isolation Voltage | 1.5kV |
| Length | 29mm |
| Min Breakdown Voltage | 250V |
| Max Collector Current | 1.5A |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 10W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 15V |
| Output Current | 1.5A |
| Output Voltage | 150V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Motion SPM® 5 |
| Voltage | 250V |
| Weight | 4.05g |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSB50325T to view detailed technical specifications.
No datasheet is available for this part.
