Onsemi FSB50450T technical specifications.
| Package/Case | Module |
| Current | 1.5A |
| Height | 3.1mm |
| Length | 29mm |
| Min Breakdown Voltage | 500V |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 10W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Nominal Supply Current | 160uA |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Voltage | 500V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SPM® |
| Voltage | 500V |
| Weight | 4.05g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FSB50450T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
