Onsemi FSB50450TB technical specifications.
| Current | 1.5A |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SPM® |
| Voltage | 500V |
| Weight | 0.14286oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSB50450TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
