
The FSB50450UD is a power transistor with a maximum collector current of 1.5A and a minimum breakdown voltage of 500V. It is packaged in a PDIP package and is designed to operate over a temperature range of -40°C to 150°C. The device is RoHS compliant and has a supply current of 160uA. It is suitable for use in motor driver applications.
Onsemi FSB50450UD technical specifications.
| Package/Case | PDIP |
| Current | 1.5A |
| Height | 3.3mm |
| Length | 29.2mm |
| Min Breakdown Voltage | 500V |
| Max Collector Current | 1.5A |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 400V |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Motion SPM® 5 |
| Supply Current | 160uA |
| Voltage | 500V |
| Weight | 5.337g |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSB50450UD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
