
The FSB50450US is a surface mount power module from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 14W and is RoHS compliant. The module is part of the Motion SPM 5 series and has a supply current of 160uA. It is available in a module package with a package quantity of 450 and is packaged in tape and reel.
Onsemi FSB50450US technical specifications.
| Package/Case | Module |
| Current | 1.5A |
| Height | 3.1mm |
| Length | 29mm |
| Min Breakdown Voltage | 500V |
| Max Collector Current | 1.5A |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14W |
| Mount | Surface Mount |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Power Dissipation | 14W |
| RoHS Compliant | Yes |
| Series | Motion SPM® 5 |
| Supply Current | 160uA |
| Voltage | 500V |
| Weight | 5.142g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSB50450US to view detailed technical specifications.
No datasheet is available for this part.
