
Intelligent Power Module, 500V, 5A, 270-TUBE
Onsemi FSB50550A technical specifications.
| Package/Case | PDIP |
| Current | 2A |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Min Breakdown Voltage | 500V |
| Max Collector Current | 2A |
| Max Current Rating | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Motion SPM® 5 |
| Supply Current | 200uA |
| Voltage | 500V |
| Weight | 5.968g |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSB50550A to view detailed technical specifications.
No datasheet is available for this part.
