Onsemi FSB50550B technical specifications.
| Number of Terminals | 23 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T23 |
| Width | 12 |
| Length | 29 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 300 |
| Supply Voltage-Max (Vsup) | 400 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FSB50550B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.