Onsemi FSB50550BL technical specifications.
| Type | MOSFET |
| Maximum Drain Source Voltage | 500V |
| Maximum Continuous Drain Current | 3A |
| Maximum Isolation Voltage | 1500Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Package/Case | DIP |
| Pin Count | 23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FSB50550BL to view detailed technical specifications.
No datasheet is available for this part.