Onsemi FSB50550BSL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 23 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G23 |
| Width | 12 |
| Length | 29 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi FSB50550BSL to view detailed technical specifications.
No datasheet is available for this part.