3-phase intelligent power module for motor drive applications. Features 600V breakdown voltage and 3.6A maximum collector current. Operates with up to 300V supply voltage and delivers 2A output current. Surface mountable in an SMD/SMT package, this RoHS compliant component offers a 20 kHz operating frequency and a maximum power dissipation of 14.5W. Supplied on a 450-piece tape and reel.
Onsemi FSB50760SFS technical specifications.
| Package/Case | SMD/SMT |
| Current | 3.6A |
| Height | 3.3mm |
| Length | 29.2mm |
| Min Breakdown Voltage | 600V |
| Max Collector Current | 3.6A |
| Max Current Rating | 3.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14.5W |
| Max Supply Voltage | 400V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Frequency | 20 kHz |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 300V |
| Output Current | 2A |
| Output Voltage | 600V |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Motion SPM® 5 SuperFET® |
| Voltage | 600V |
| Weight | 3.864g |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSB50760SFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.