Onsemi FSB50760SFT technical specifications.
| Package/Case | PDIP |
| Current | 3.6A |
| Height | 3.3mm |
| Length | 29.2mm |
| Min Breakdown Voltage | 600V |
| Max Collector Current | 3.6A |
| Max Current Rating | 3.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 400V |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 14.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Motion SPM® 5 SuperFET® |
| Voltage | 600V |
| Weight | 5.99g |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSB50760SFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.