Onsemi FSB50825AS technical specifications.
| Package/Case | SMD/SMT |
| Current | 3.6A |
| Height | 3.3mm |
| Length | 29.2mm |
| Min Breakdown Voltage | 250V |
| Max Collector Current | 3.6A |
| Max Current Rating | 3.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 200V |
| Mount | Surface Mount |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Power Dissipation | 14.2W |
| RoHS Compliant | Yes |
| Series | Motion SPM® 5 |
| Supply Current | 500mA |
| Voltage | 250V |
| Weight | 3.864g |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSB50825AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
