Onsemi FSB50825US technical specifications.
| Package/Case | Module |
| Current | 4A |
| Height | 3.1mm |
| Length | 29mm |
| Min Breakdown Voltage | 250V |
| Max Collector Current | 4A |
| Max Current Rating | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14W |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 150V |
| Output Current | 4A |
| Output Voltage | 150V |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage | 250V |
| Weight | 5.142g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSB50825US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
