Onsemi FSB52006S technical specifications.
| Package/Case | Module |
| Current | 2.6A |
| Height | 3.15mm |
| Length | 29mm |
| Min Breakdown Voltage | 60V |
| Max Collector Current | 2.6A |
| Max Current Rating | 2.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 11W |
| Mount | Surface Mount |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Motion SPM® 5 |
| Voltage | 60V |
| Weight | 4.05g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSB52006S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.