Onsemi FSB67508 technical specifications.
| Package/Case | SPM |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 26.2(Max) |
| Package Width (mm) | 2.7(Max) |
| Package Height (mm) | 10.7(Max) |
| Mounting | Through Hole |
| Cage Code | 5V1P1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi FSB67508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.