Intelligent Power Module (IPM) featuring a 500V breakdown voltage and 3.3A maximum current rating. This surface-mount device, housed in a QFN EP package, offers three outputs and operates with a 300V supply voltage. It supports a maximum power dissipation of 81W and a maximum operating temperature of 150°C, with an operating frequency of 15 kHz. The module is RoHS compliant and supplied in tape and reel packaging.
Onsemi FSB70250 technical specifications.
| Package/Case | QFN EP |
| Current | 3.3A |
| Height | 1.4mm |
| Length | 13mm |
| Min Breakdown Voltage | 500V |
| Max Collector Current | 3.3A |
| Max Current Rating | 3.3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 81W |
| Max Supply Voltage | 400V |
| Min Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Frequency | 15 kHz |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 300V |
| Output Current | 5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Motion SPM® 7 |
| Voltage | 500V |
| Weight | 2.174663g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSB70250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.