Onsemi FSB70450 technical specifications.
| Number of Terminals | 27 |
| Supply Voltage-Nom (Vsup) | 15 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FSB70450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.