Onsemi FSB70550 technical specifications.
| Number of Terminals | 27 |
| Supply Voltage-Nom (Vsup) | 15 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FSB70550 to view detailed technical specifications.
No datasheet is available for this part.