
PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a maximum collector current of 3A and a collector-emitter saturation voltage of 600mV. Operates with a collector-emitter breakdown voltage of 25V and a gain bandwidth product of 100MHz. Packaged in a TO-236-3 case, this lead-free and RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi FSB749 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | -35V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 100MHz |
| Height | 0.94mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 3A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | SuperSOT™ |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -25V |
| Weight | 0.03g |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSB749 to view detailed technical specifications.
No datasheet is available for this part.
