600V, 10A intelligent power module for motor drive applications. Features a 1.2kV minimum breakdown voltage and 2.2V collector-emitter saturation voltage. Operates at up to 20 kHz with a 600V operating supply voltage and 900V maximum supply voltage. This through-hole mounted module offers 6 channels and 3 outputs, with a maximum power dissipation of 69W and an operating temperature range of -40°C to 150°C. Packaged in a PDIP case, it is RoHS compliant.
Onsemi FSBB10CH120D technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 2.2V |
| Collector Emitter Voltage (VCEO) | 2.8V |
| Continuous Collector Current | 10A |
| Current | 10A |
| Height | 5.7mm |
| Length | 44.2mm |
| Min Breakdown Voltage | 1.2kV |
| Max Collector Current | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 69W |
| Max Supply Voltage | 900V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Outputs | 3 |
| Operating Frequency | 20 kHz |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 600V |
| Output Current | 10A |
| Output Voltage | 1.2kV |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 69W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Motion SPM® 3 |
| Voltage | 1.2kV |
| Weight | 13.32g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSBB10CH120D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.