The FSBB15CH120DF is an automotive power management IC with a maximum operating temperature of 150°C and a supply voltage range of 13.5 to 16.5V. It features 27 terminals and is available in a 27-pin R-XDFM-T27 package. This device is suitable for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Onsemi FSBB15CH120DF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 27 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-T27 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FSBB15CH120DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.