
Intelligent Power Module (IPM) featuring 600V Collector Emitter Breakdown Voltage and 15A Max Collector Current. This module offers 6 channels with a 2V Collector Emitter Saturation Voltage and 15A Max Current Rating. Operating within a wide temperature range of -40°C to 150°C, it boasts 55W Power Dissipation and a 400V Max Supply Voltage. Designed for through-hole mounting, this RoHS compliant component is packaged in a 27-Pin SPM27-CC module.
Onsemi FSBB15CH60C technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 2V |
| Current | 15A |
| Height | 5.5mm |
| Lead Free | Lead Free |
| Length | 44mm |
| Min Breakdown Voltage | 600V |
| Max Collector Current | 15A |
| Max Current Rating | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 55W |
| Max Supply Voltage | 400V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 300V |
| Output Current | 5mA |
| Output Voltage | 300mV |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 55W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Motion SPM® 3 |
| Supply Current | 23mA |
| Turn-Off Delay Time | 0.4us |
| Turn-On Delay Time | 0.8us |
| Voltage | 600V |
| Weight | 21.978g |
| Width | 26.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSBB15CH60C to view detailed technical specifications.
No datasheet is available for this part.
