
Intelligent Power Module for motor drive applications. Features 600V collector-emitter voltage and 15A continuous current rating, with a peak collector current of 30A. Offers low saturation voltage of 2.3V and fast switching with turn-on delay of 0.4µs and turn-off delay of 0.67µs. Operates within a temperature range of -20°C to 125°C. Packaged in a through-hole PDIP for easy mounting.
Onsemi FSBB15CH60F technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 2.3V |
| Collector Emitter Voltage (VCEO) | 2.3V |
| Collector-emitter Voltage-Max | 600V |
| Current | 15A |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 44mm |
| Min Breakdown Voltage | 600V |
| Max Collector Current | 30A |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 450V |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Motion SPM® 3 |
| Turn-Off Delay Time | 0.67us |
| Turn-On Delay Time | 0.4us |
| Voltage | 600V |
| Weight | 13.32g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSBB15CH60F to view detailed technical specifications.
No datasheet is available for this part.
