The FSBB20CH120D is an automotive-grade power management IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 27 terminals and a dual terminal position. The device is rated for a supply voltage range of 300 to 800 volts and is available in a JEDEC package code R-XDFM-T27. The FSBB20CH120D is designed for use in automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE standard.
Onsemi FSBB20CH120D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 27 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-T27 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 600 |
| Supply Voltage-Max (Vsup) | 800 |
| Supply Voltage-Min (Vsup) | 300 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FSBB20CH120D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.