Onsemi FSBB20CH60B technical specifications.
| Package/Case | Module |
| Current | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Motion-SPM® |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSBB20CH60B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.