Onsemi FSBB20CH60SL technical specifications.
| Package/Case | Module |
| Current | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 61W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | SPM™ |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSBB20CH60SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.