3-phase motor driver IC with 600V output voltage and 30A maximum output current. Features a 600V minimum breakdown voltage and 450V maximum supply voltage, operating from -40°C to 150°C. This through-hole mounted component is housed in a PDIP package with dimensions of 44.2mm length, 27mm width, and 5.7mm height. It offers 3 outputs and a 103W power dissipation, with lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Collector Emitter Voltage (VCEO) | 2.6V |
| Current | 30A |
| Height | 5.7mm |
| Lead Free | Lead Free |
| Length | 44.2mm |
| Min Breakdown Voltage | 600V |
| Max Collector Current | 30A |
| Max Current Rating | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 450V |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Operating Supply Voltage | 400V |
| Output Current | 30A |
| Output Voltage | 600V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 103W |
| RoHS Compliant | Yes |
| Series | Motion SPM® 3 |
| Supply Current | 500uA |
| Voltage | 600V |
| Weight | 21.978g |
| Width | 27mm |
| RoHS | Compliant |
