Onsemi FSBCW30 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 32V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 215 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | FSBCW30 |
| DC Rated Voltage | -32V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSBCW30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.