
600V, 10A Intelligent Power Module for motor drive applications. Features a 600V minimum breakdown voltage and a 10A maximum collector current. This through-hole mounted module operates from a 15V supply voltage and offers a maximum power dissipation of 22W. With a turn-on delay of 0.75µs and turn-off delay of 0.6µs, it supports efficient motor control. Packaged in a rail/tube, this lead-free and RoHS compliant component has a maximum operating temperature of 150°C.
Onsemi FSBF10CH60B technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 2V |
| Current | 10A |
| Height | 5.5mm |
| Lead Free | Lead Free |
| Length | 44mm |
| Min Breakdown Voltage | 600V |
| Max Collector Current | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Output Current | 5mA |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Motion SPM® 3 |
| Supply Current | 10A |
| Turn-Off Delay Time | 0.6us |
| Turn-On Delay Time | 0.75us |
| Voltage | 600V |
| Weight | 21.978g |
| Width | 26.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSBF10CH60B to view detailed technical specifications.
No datasheet is available for this part.