
600V, 10A 3-phase motor driver IC featuring a 2.5kV isolation voltage and 20kHz switching frequency. This through-hole component offers a 400V output voltage and operates within a -40°C to 150°C temperature range. Key specifications include a 600µA supply current, 0.75µs turn-on delay, and 0.6µs turn-off delay. Packaged in PDIP, this lead-free and RoHS compliant device is designed for power management applications.
Onsemi FSBF10CH60BT technical specifications.
| Package/Case | PDIP |
| Collector Emitter Voltage (VCEO) | 2.2V |
| Current | 10A |
| Frequency | 20kHz |
| Height | 5.3mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 44mm |
| Min Breakdown Voltage | 600V |
| Max Collector Current | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 450V |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Operating Supply Voltage | 20V |
| Output Current | 10A |
| Output Voltage | 400V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Motion SPM® 3 |
| Supply Current | 600uA |
| Turn-Off Delay Time | 0.6us |
| Turn-On Delay Time | 0.75us |
| Voltage | 600V |
| Weight | 21.978g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSBF10CH60BT to view detailed technical specifications.
No datasheet is available for this part.