
Three-phase motor driver IC with a 600V minimum breakdown voltage and 10A maximum output current. Features a 2.2V collector emitter voltage, 450V maximum supply voltage, and 20V operating supply voltage. Housed in a PDIP package for through-hole mounting, this RoHS compliant component operates from -40°C to 150°C with a 20W power dissipation.
Onsemi FSBF10CH60BTL technical specifications.
| Package/Case | PDIP |
| Collector Emitter Voltage (VCEO) | 2.2V |
| Current | 10A |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 44mm |
| Min Breakdown Voltage | 600V |
| Max Collector Current | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 450V |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Operating Supply Voltage | 20V |
| Output Current | 10A |
| Output Voltage | 400V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Motion SPM® 3 |
| Supply Current | 600uA |
| Voltage | 600V |
| Weight | 21.001333g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSBF10CH60BTL to view detailed technical specifications.
No datasheet is available for this part.
