
600V, 15A intelligent power module for motor drive applications. Features a low collector-emitter saturation voltage of 2.2V and a maximum collector-emitter voltage of 600V. Offers a maximum continuous collector current of 15A and a maximum power dissipation of 25W. Operates across a temperature range of -40°C to 150°C with turn-on and turn-off delay times of 0.75µs and 0.55µs respectively. Packaged in a through-hole module with dimensions of 44mm (L) x 26.8mm (W) x 5.5mm (H). RoHS compliant and lead-free.
Onsemi FSBF15CH60BT technical specifications.
| Package/Case | Module |
| Collector Emitter Saturation Voltage | 2.2V |
| Collector Emitter Voltage (VCEO) | 2.2V |
| Collector-emitter Voltage-Max | 600V |
| Current | 15A |
| Height | 5.5mm |
| Lead Free | Lead Free |
| Length | 44mm |
| Min Breakdown Voltage | 600V |
| Max Collector Current | 15A |
| Max Current Rating | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Motion SPM® 3 |
| Turn-Off Delay Time | 0.55us |
| Turn-On Delay Time | 0.75us |
| Voltage | 600V |
| Weight | 21.978g |
| Width | 26.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSBF15CH60BT to view detailed technical specifications.
No datasheet is available for this part.
