Onsemi FSBH0270NY technical specifications.
| Package/Case | DIP |
| Min Breakdown Voltage | 700V |
| Max Duty Cycle | 0.85% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Output Current | 2A |
| Output Power | 16W |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.8156g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSBH0270NY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
