Onsemi FSBH0370NY technical specifications.
| Package/Case | DIP |
| Current | 1.3A |
| Height | 3.683mm |
| Length | 9.83mm |
| Max Duty Cycle | 0.85% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Voltage | 30V |
| Weight | 0.8156g |
| Width | 6.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSBH0370NY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
