Onsemi FSBM10SH60 technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector-emitter Voltage-Max | 600V |
| Current | 10A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Output Current | 10A |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Power Dissipation | 43W |
| RoHS Compliant | Yes |
| Series | SPM® |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSBM10SH60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.