Onsemi FSBM15SH60A technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector-emitter Voltage-Max | 600V |
| Current | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| RoHS Compliant | Yes |
| Series | SPM® |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSBM15SH60A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.