Onsemi FSBS10SH60 technical specifications.
| Current | 10A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Output Current | 10A |
| Packaging | Rail/Tube |
| Series | SPM® |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSBS10SH60 to view detailed technical specifications.
No datasheet is available for this part.