
600V, 15A Power Management IC Motor Driver featuring a 600V Collector Emitter Breakdown Voltage and 15A Max Collector Current. This Through Hole mounted, PDIP packaged intelligent power module operates with a 13.5V to 16.5V supply voltage range and a 20kHz frequency. It offers 2.5kV isolation voltage, a maximum operating temperature of 125°C, and is RoHS compliant and Lead Free.
Onsemi FSBS15CH60 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 2.3V |
| Current | 15A |
| Frequency | 20kHz |
| Height | 5.5mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 44mm |
| Min Breakdown Voltage | 600V |
| Max Collector Current | 15A |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Nominal Input Voltage | 253V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Motion SPM® 3 |
| Voltage | 600V |
| Weight | 13.86g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSBS15CH60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
