
The FSBS15CH60F is a 6-channel motor driver from Onsemi with a maximum collector current of 15A and a maximum operating temperature of 125°C. It features a PDIP package and is RoHS compliant. The device has a minimum breakdown voltage of 600V and a maximum supply voltage of 450V. It is designed for use in motor control applications and is suitable for through-hole mounting.
Onsemi FSBS15CH60F technical specifications.
| Package/Case | PDIP |
| Collector Emitter Voltage (VCEO) | 2.3V |
| Current | 15A |
| Height | 5.5mm |
| Length | 44mm |
| Min Breakdown Voltage | 600V |
| Max Collector Current | 15A |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 450V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Outputs | 6 |
| Output Current | 15A |
| Output Voltage | 600V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Motion SPM® 3 |
| Voltage | 600V |
| Weight | 13.86g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSBS15CH60F to view detailed technical specifications.
No datasheet is available for this part.
