Onsemi FSBS15CH60L technical specifications.
| Package/Case | Module |
| Current | 15A |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | SPM™ |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSBS15CH60L to view detailed technical specifications.
No datasheet is available for this part.