
Intelligent Power Module featuring 600V breakdown voltage and 3A output current. This through-hole mounted device offers 3 outputs and a maximum collector current of 3A. Operating within a -20°C to 125°C temperature range, it boasts 2.5kV isolation voltage and a 450V maximum supply voltage. The module is RoHS compliant and packaged in a PDIP case.
Onsemi FSBS3CH60 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Voltage (VCEO) | 2.3V |
| Current | 3A |
| Height | 5.5mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 44mm |
| Min Breakdown Voltage | 600V |
| Max Collector Current | 3A |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 450V |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Operating Supply Voltage | 20V |
| Output Current | 3A |
| Output Voltage | 400V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Motion SPM® 3 |
| Supply Current | 100uA |
| Voltage | 600V |
| Weight | 13.86g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSBS3CH60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
