Onsemi FSCM0465RIWDTU technical specifications.
| Package/Case | TO-262-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 70W |
| Max Supply Current | 2.5mA |
| Number of Outputs | 1 |
| Output Current | 4A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSCM0465RIWDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
