The FSCM0765RGWDTU is a 650V DC/DC controller from Onsemi, packaged in a TO-220-6 case and designed for through hole mounting. It operates over a temperature range of -25°C to 85°C and has a maximum power dissipation of 95W. The device is RoHS compliant and available in quantities of 50, packaged in rail/Tube. It has a single output with a maximum current of 2.64A.
Onsemi FSCM0765RGWDTU technical specifications.
| Package/Case | TO-220-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 95W |
| Max Supply Current | 2.5mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.64A |
| Output Voltage | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 145W |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSCM0765RGWDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.