650V integrated power switch for 60W offline flyback converters. Features a maximum output power of 55W and a maximum duty cycle of 98%. Includes over-voltage and over-temperature fault protection. TO-220-5 package for through-hole mounting, with a power dissipation of 38W. Operates within a temperature range of -25°C to 85°C.
Onsemi FSCQ0565RTYDTU technical specifications.
| Package/Case | TO-220-5 |
| Duty Cycle | 95% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 9.19mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 98% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 55W |
| Max Power Dissipation | 38W |
| Max Supply Current | 6mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.08A |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 38W |
| Radiation Hardening | No |
| Resistance | 1.76R |
| RoHS Compliant | Yes |
| Series | FSCQ |
| Supply Current | 4mA |
| Topology | Flyback |
| Weight | 2.894g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSCQ0565RTYDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
